Part Details for RVC50K9313FB by Kamaya Inc
Overview of RVC50K9313FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K9313FB
RVC50K9313FB CAD Models
RVC50K9313FB Part Data Attributes
|
RVC50K9313FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K9313FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K9313FB
This table gives cross-reference parts and alternative options found for RVC50K9313FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K9313FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2010F9313-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RVC50K9313FB vs RCH2010F9313-2KV |
HV732HRTTE9313F | Fixed Resistor, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC50K9313FB vs HV732HRTTE9313F |
HV732HTTE9313F | Fixed Resistor, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RVC50K9313FB vs HV732HTTE9313F |
CRMV2010BG931KFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K9313FB vs CRMV2010BG931KFKTT |
CRMA2010AG931KFKE5 | Fixed Resistor, Thick Film, 0.5W, 931000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K9313FB vs CRMA2010AG931KFKE5 |
WF20V9313FTL | Fixed Resistor, 0.5W, 931000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RVC50K9313FB vs WF20V9313FTL |
RVC50K9313FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RVC50K9313FB vs RVC50K9313FTE |
CRMV2010AF931KFKE5 | Fixed Resistor, | Vishay Intertechnologies | RVC50K9313FB vs CRMV2010AF931KFKE5 |
HVCR2010-2W-9313FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 931000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC50K9313FB vs HVCR2010-2W-9313FT |