Part Details for RVC50K753JB by Kamaya Inc
Overview of RVC50K753JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K753JB
RVC50K753JB CAD Models
RVC50K753JB Part Data Attributes
|
RVC50K753JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K753JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K753JB
This table gives cross-reference parts and alternative options found for RVC50K753JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K753JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF75K0JKTB | Fixed Resistor, Thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K753JB vs CRMA2010BF75K0JKTB |
CRMA2010BF75K0JKET | Fixed Resistor, Thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K753JB vs CRMA2010BF75K0JKET |
CRMA2010BG75K0JKTW | Fixed Resistor, Thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K753JB vs CRMA2010BG75K0JKTW |
HVCR2010-2W-753JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC50K753JB vs HVCR2010-2W-753JT |
RVC2010JT75K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVC50K753JB vs RVC2010JT75K0 |
CRMA2010AG75K0JKT1 | Fixed Resistor, Thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K753JB vs CRMA2010AG75K0JKT1 |
RCH2010J753-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RVC50K753JB vs RCH2010J753-2KV |
CRMA2010BG75K0JKEB | Fixed Resistor, Thick Film, 0.5W, 75000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K753JB vs CRMA2010BG75K0JKEB |