Part Details for RVC50K4754DB by Kamaya Inc
Overview of RVC50K4754DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K4754DB
RVC50K4754DB CAD Models
RVC50K4754DB Part Data Attributes
|
RVC50K4754DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K4754DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K4754DB
This table gives cross-reference parts and alternative options found for RVC50K4754DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K4754DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010AF4M75DKE5 | Fixed Resistor, Thick Film, 0.5W, 4750000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K4754DB vs CRMA2010AF4M75DKE5 |
RVC50K4754DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC50K4754DB vs RVC50K4754DTE |
CRMV2010AF4M75DKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K4754DB vs CRMV2010AF4M75DKE1 |
CRMA2010BF4M75DKTB | Fixed Resistor, Thick Film, 0.5W, 4750000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K4754DB vs CRMA2010BF4M75DKTB |
CRMA2010BG4M75DKTW | Fixed Resistor, Thick Film, 0.5W, 4750000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K4754DB vs CRMA2010BG4M75DKTW |
CRMV2010BB4M75DKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4750000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K4754DB vs CRMV2010BB4M75DKNT |