Part Details for RVC50K1075FB by Kamaya Inc
Overview of RVC50K1075FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K1075FB
RVC50K1075FB CAD Models
RVC50K1075FB Part Data Attributes
|
RVC50K1075FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K1075FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K1075FB
This table gives cross-reference parts and alternative options found for RVC50K1075FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K1075FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AF10M7FKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10700000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | RVC50K1075FB vs CRHV2010AF10M7FKSB |
CRMA2010AG10M7FKTW | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1075FB vs CRMA2010AG10M7FKTW |
CRHV2010AF10M7FKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10700000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | RVC50K1075FB vs CRHV2010AF10M7FKTB |
CRMA2010AF10M7FKTF | Fixed Resistor, Thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1075FB vs CRMA2010AF10M7FKTF |
CRHV2010AF10M7FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10700000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | RVC50K1075FB vs CRHV2010AF10M7FKFT |
CRHV2010BF10M7FKTT | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10700000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Techno | RVC50K1075FB vs CRHV2010BF10M7FKTT |
CRHV2010CB10M7FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | RVC50K1075FB vs CRHV2010CB10M7FKNT |
CHM201010.7MOHMS1%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | RVC50K1075FB vs CHM201010.7MOHMS1%100PPMBULK |
CRHV2010AF10M7FKF5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | RVC50K1075FB vs CRHV2010AF10M7FKF5 |
CRMV2010BB10M7FKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10700000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K1075FB vs CRMV2010BB10M7FKN1 |