Part Details for RVC50K103DTE by Kamaya Inc
Overview of RVC50K103DTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC50K103DTE
RVC50K103DTE CAD Models
RVC50K103DTE Part Data Attributes
|
RVC50K103DTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC50K103DTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RVC50K103DTE
This table gives cross-reference parts and alternative options found for RVC50K103DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC50K103DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K1002DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RVC50K103DTE vs RVC50K1002DB |
CRMV2010AF10K0DKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K103DTE vs CRMV2010AF10K0DKT5 |
CRMA2010AF10K0DKTW | Fixed Resistor, Thick Film, 0.5W, 10000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K103DTE vs CRMA2010AF10K0DKTW |
CRMV2010AG10K0DKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K103DTE vs CRMV2010AG10K0DKTT |
CRMV2010BB10K0DKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K103DTE vs CRMV2010BB10K0DKNW |
CRMA2010BG10K0DKTF | Fixed Resistor, Thick Film, 0.5W, 10000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC50K103DTE vs CRMA2010BG10K0DKTF |