Part Details for RVC32K305JTP by Kamaya Inc
Overview of RVC32K305JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC32K305JTP
RVC32K305JTP CAD Models
RVC32K305JTP Part Data Attributes
|
RVC32K305JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC32K305JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 800 V |
Alternate Parts for RVC32K305JTP
This table gives cross-reference parts and alternative options found for RVC32K305JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC32K305JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BTTD305J | Fixed Resistor, 0.25W, 3000000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K305JTP vs HV73V2BTTD305J |
HV732BTTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K305JTP vs HV732BTTE305J |
HV732BTBK305J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K305JTP vs HV732BTBK305J |
HV732BRTTE305J | Fixed Resistor, 0.25W, 3000000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K305JTP vs HV732BRTTE305J |
RVC32K305JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RVC32K305JTP vs RVC32K305JB |
HV73V2BRTTE305J | Fixed Resistor, 0.25W, 3000000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K305JTP vs HV73V2BRTTE305J |
HV732BTTD305J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K305JTP vs HV732BTTD305J |