Part Details for RVC32K225GTP by Kamaya Inc
Overview of RVC32K225GTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC32K225GTP
RVC32K225GTP CAD Models
RVC32K225GTP Part Data Attributes
|
RVC32K225GTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC32K225GTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 800 V |
Alternate Parts for RVC32K225GTP
This table gives cross-reference parts and alternative options found for RVC32K225GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC32K225GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732BTBK225G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K225GTP vs HV732BTBK225G |
HV732BTTD225G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K225GTP vs HV732BTTD225G |
HV732BRTTD225G | Fixed Resistor, 0.25W, 2200000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K225GTP vs HV732BRTTD225G |
HV732BTTE225G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC32K225GTP vs HV732BTTE225G |
HV73V2BTTD225G | Fixed Resistor, 0.25W, 2200000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K225GTP vs HV73V2BTTD225G |
HV73V2BRTTD225G | Fixed Resistor, 0.25W, 2200000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K225GTP vs HV73V2BRTTD225G |
HV732BRTTE225G | Fixed Resistor, 0.25W, 2200000ohm, 800V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RVC32K225GTP vs HV732BRTTE225G |