-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RVC2010FT1M00-ND
|
DigiKey | RES 1M OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1289 | Buy Now |
DISTI #
RVC2010FT1M00
|
Avnet Americas | Res Thick Film 2010 1M Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RVC2010FT1M00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RVC2010FT1M00
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 2010, 1%, 1 Mohm, 0.5W RoHS: Compliant | 0 |
|
$0.1170 / $0.1230 | Order Now |
|
Future Electronics | Res Thick Film 2010 1M Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1040 / $0.1210 | Buy Now |
|
NAC | RESISTOR, HV, 2010, 1%, 1 Mohm, 0.5W - Thick Film - High Voltage RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2125 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC2010FT1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC2010FT1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for RVC2010FT1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC2010FT1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AF1M00FKE5 | Fixed Resistor, | Vishay Intertechnologies | RVC2010FT1M00 vs CRMV2010AF1M00FKE5 |
HVCR2010-2W-1004FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | VENKEL LTD | RVC2010FT1M00 vs HVCR2010-2W-1004FT |
HV732HTBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC2010FT1M00 vs HV732HTBK1004F |
TSR2VF105V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RVC2010FT1M00 vs TSR2VF105V |
CRMV2010BB1M00FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT1M00 vs CRMV2010BB1M00FKNW |
WF20V1004FTL | Fixed Resistor, 0.5W, 1000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RVC2010FT1M00 vs WF20V1004FTL |
CRMA2010AF1M00FKEF | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT1M00 vs CRMA2010AF1M00FKEF |
HVR0AFTEU1004 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RVC2010FT1M00 vs HVR0AFTEU1004 |
CRMV2010BD1M00FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RVC2010FT1M00 vs CRMV2010BD1M00FKNW |
HV732HTTE1004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RVC2010FT1M00 vs HV732HTTE1004F |