-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RVC0603JT2M40CT-ND
|
DigiKey | RES 2.4M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.3400 | Buy Now |
DISTI #
RVC0603JT2M40
|
Avnet Americas | Resistor Medium Voltage Thick Film 0603 2.4MOhm 5% 1/10W ±200ppm/°C Molded T/R (Alt: RVC0603JT2M40) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RVC0603JT2M40
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 0603, 2.4 Mohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0440 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0405 / $0.1580 | Buy Now |
|
NAC | RESISTOR, HV, 0603, 2.4 Mohm, 5%, 0.1W - Thick Film - High Voltage RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RVC0603JT2M40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RVC0603JT2M40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RVC0603JT2M40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603JT2M40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV03WGJ0245T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RVC0603JT2M40 vs HV03WGJ0245T5E |
HVCR0603-10W-245JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC0603JT2M40 vs HVCR0603-10W-245JT |
RCH0603J245-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Synton-Tech Corp | RVC0603JT2M40 vs RCH0603J245-200V |
MCHVR03JTFX2404 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RVC0603JT2M40 vs MCHVR03JTFX2404 |
HVR03JTFX2404 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RVC0603JT2M40 vs HVR03JTFX2404 |