Datasheets
RVC0603FT69K8 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for RVC0603FT69K8 by SEI Stackpole Electronics Inc

Overview of RVC0603FT69K8 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RVC0603FT69K8

RVC0603FT69K8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RVC0603FT69K8 Part Data Attributes

RVC0603FT69K8 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RVC0603FT69K8 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RVC0603FT69K8

This table gives cross-reference parts and alternative options found for RVC0603FT69K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC0603FT69K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ES03WGF6982T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RVC0603FT69K8 vs ES03WGF6982T5E
WK06V6982FTLJ Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RVC0603FT69K8 vs WK06V6982FTLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RVC0603FT69K8 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RVC0603FT69K8 by SEI Stackpole Electronics Inc

  • Please alert me when RVC0603FT69K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RVC0603FT69K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RVC0603FT69K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RVC0603FT69K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RVC0603FT69K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RVC0603FT69K8 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: