Part Details for RVAC32K752FB by Kamaya Inc
Overview of RVAC32K752FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVAC32K752FB
RVAC32K752FB CAD Models
RVAC32K752FB Part Data Attributes
|
RVAC32K752FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVAC32K752FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVAC32K752FB
This table gives cross-reference parts and alternative options found for RVAC32K752FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K752FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206V7501FE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RVAC32K752FB vs CRHV1206V7501FE |
ES06S4F7501T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RVAC32K752FB vs ES06S4F7501T5E |
RVAC32K7501FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVAC32K752FB vs RVAC32K7501FB |
WK12V7501FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RVAC32K752FB vs WK12V7501FTLJ |
RVC1206FT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RVAC32K752FB vs RVC1206FT7K50 |
RVAC32K7501FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RVAC32K752FB vs RVAC32K7501FTP |