Part Details for RVAC32K274FB by Kamaya Inc
Overview of RVAC32K274FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVAC32K274FB
RVAC32K274FB CAD Models
RVAC32K274FB Part Data Attributes
|
RVAC32K274FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVAC32K274FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RVAC32K274FB
This table gives cross-reference parts and alternative options found for RVAC32K274FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVAC32K274FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV1206270KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RVAC32K274FB vs RCV1206270KFKEC |
HV06W4F2703T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RVAC32K274FB vs HV06W4F2703T5E |
HV73V2BRTTED2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RVAC32K274FB vs HV73V2BRTTED2703F |
WK12V2703FTL | Fixed Resistor, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RVAC32K274FB vs WK12V2703FTL |
HVR06FTEV2703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RVAC32K274FB vs HVR06FTEV2703 |
MCHVR06FTEV2703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RVAC32K274FB vs MCHVR06FTEV2703 |