Part Details for RV6LAYSA105A by Defense Logistics Agency
Overview of RV6LAYSA105A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV6LAYSA105A
RV6LAYSA105A CAD Models
RV6LAYSA105A Part Data Attributes
|
RV6LAYSA105A
Defense Logistics Agency
Buy Now
|
Compare Parts:
RV6LAYSA105A
Defense Logistics Agency
Potentiometer, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV6 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for RV6LAYSA105A
This table gives cross-reference parts and alternative options found for RV6LAYSA105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6LAYSA105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV6LAYSA105A | Potentiometer, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s), | Honeywell Sensing and Control / Clarostat | RV6LAYSA105A vs RV6LAYSA105A |