Part Details for RV4NAYSD104A by Precision Electronics Corporation
Overview of RV4NAYSD104A by Precision Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSD104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4N104C-ND
|
DigiKey | POT 100K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
993 In Stock |
|
$9.7849 / $18.1700 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 2 Watt - Linear - 100 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
496 In Stock |
|
$9.4800 / $17.6200 | Buy Now |
|
Quest Components | Resistor Variable, Carbon, 100K Ohm, 500V, 10±% | 1 |
|
$14.6774 | Buy Now |
|
Master Electronics | Potentiometer - 2 Watt - Linear - 100 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
496 In Stock |
|
$9.4800 / $17.6200 | Buy Now |
Part Details for RV4NAYSD104A
RV4NAYSD104A CAD Models
RV4NAYSD104A Part Data Attributes
|
RV4NAYSD104A
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV4NAYSD104A
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 100000ohm, 500V, 10% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Precision Electronics Corporation | |
Construction | Hot Molded | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.12 mm | |
Package Length | 0.536 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 314 deg | |
Series | RV4NAYSD (LINEAR) | |
Technology | CARBON | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% | |
Working Voltage | 500 V |