Part Details for RV3150M10 by Yellow Stone Corporation
Overview of RV3150M10 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV3150M10
RV3150M10 CAD Models
RV3150M10 Part Data Attributes
|
RV3150M10
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
RV3150M10
Yellow Stone Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7.7 mm | |
Manufacturer Series | RV3(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RV3(10V) |
Alternate Parts for RV3150M10
This table gives cross-reference parts and alternative options found for RV3150M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV3150M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1AVS151M063077 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Changzhou Huawei Electronics Co Ltd | RV3150M10 vs V1AVS151M063077 |