Part Details for RV30YNME15RA502K by Tokyo Cosmos Electric Co Ltd
Overview of RV30YNME15RA502K by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for RV30YNME15RA502K
RV30YNME15RA502K CAD Models
RV30YNME15RA502K Part Data Attributes
|
RV30YNME15RA502K
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RV30YNME15RA502K
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.8W, 5000ohm, 350V, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 31 mm | |
Package Length | 16 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 350 V |