Datasheets
RV2512JK-07150KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RV2512JK-07150KL by YAGEO Corporation

Overview of RV2512JK-07150KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RV2512JK-07150KL

RV2512JK-07150KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RV2512JK-07150KL Part Data Attributes

RV2512JK-07150KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RV2512JK-07150KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 150000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 500 V

Alternate Parts for RV2512JK-07150KL

This table gives cross-reference parts and alternative options found for RV2512JK-07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV2512JK-07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW2512150KJNEH Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RV2512JK-07150KL vs CRCW2512150KJNEH
CRCW2512150KJNTH Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies RV2512JK-07150KL vs CRCW2512150KJNTH
CRCW2512150KJNTG Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies RV2512JK-07150KL vs CRCW2512150KJNTG
CRCW2512150KJNEG Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RV2512JK-07150KL vs CRCW2512150KJNEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV2512JK-07150KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV2512JK-07150KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RV2512JK-07150KL would you like to use for your alert(s)?
  • Please alert me when RV2512JK-07150KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV2512JK-07150KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV2512JK-07150KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV2512JK-07150KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV2512JK-07150KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV2512JK-07150KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: