Part Details for RV20N15FB501 by Tokyo Cosmos Electric Co Ltd
Overview of RV20N15FB501 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RV20N15FB501
RV20N15FB501 CAD Models
RV20N15FB501 Part Data Attributes
|
RV20N15FB501
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RV20N15FB501
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 40 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for RV20N15FB501
This table gives cross-reference parts and alternative options found for RV20N15FB501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV20N15FB501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV20N15SB501 | Potentiometer, Carbon Film, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | RV20N15FB501 vs RV20N15SB501 |