Part Details for RV202YN15RC563 by Tokyo Cosmos Electric Co Ltd
Overview of RV202YN15RC563 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV202YN15RC563
RV202YN15RC563 CAD Models
RV202YN15RC563 Part Data Attributes
|
RV202YN15RC563
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RV202YN15RC563
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.125W, 56000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 40 °C | |
Resistance | 56000 Ω | |
Resistance Law | INVERSE LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for RV202YN15RC563
This table gives cross-reference parts and alternative options found for RV202YN15RC563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV202YN15RC563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV202YN15FC563 | Potentiometer, Carbon Film, 0.125W, 56000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | RV202YN15RC563 vs RV202YN15FC563 |