Part Details for RV16YN10RB501K by Tokyo Cosmos Electric Co Ltd
Overview of RV16YN10RB501K by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Robotics and Drones
Part Details for RV16YN10RB501K
RV16YN10RB501K CAD Models
RV16YN10RB501K Part Data Attributes
|
RV16YN10RB501K
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RV16YN10RB501K
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.1W, 500ohm, 200V, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 16.8 mm | |
Package Length | 8.9 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 200 V |