Part Details for RV1206JR-073M6 by YAGEO Corporation
Overview of RV1206JR-073M6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV1206JR-073M6
RV1206JR-073M6 CAD Models
RV1206JR-073M6 Part Data Attributes
|
RV1206JR-073M6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206JR-073M6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RV1206JR-073M6
This table gives cross-reference parts and alternative options found for RV1206JR-073M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206JR-073M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12JTN365 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206JR-073M6 vs RH12JTN365 |
HV06S4J0365T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206JR-073M6 vs HV06S4J0365T4E |
RVC1206JT3M60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RV1206JR-073M6 vs RVC1206JT3M60 |
9CVR013A3604JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206JR-073M6 vs 9CVR013A3604JLPFT |
HV06S4J0365T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206JR-073M6 vs HV06S4J0365T5E |
RV1206JR-073M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RV1206JR-073M6 vs RV1206JR-073M6L |
232279061365 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206JR-073M6 vs 232279061365 |
LHVC1206-3M6JT4 | RESISTOR, 0.25W, 5%, 200ppm, 3600000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206JR-073M6 vs LHVC1206-3M6JT4 |
KTR18EZPJ365 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RV1206JR-073M6 vs KTR18EZPJ365 |
LHVC1206-3M6JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206JR-073M6 vs LHVC1206-3M6JT4 |