Part Details for RV1206JR-0716ML by YAGEO Corporation
Overview of RV1206JR-0716ML by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206JR-0716ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 16M Ohms 5% 1/4W 200PPM AEC-Q200 S | 0 |
|
$0.0282 / $0.0344 | RFQ |
Part Details for RV1206JR-0716ML
RV1206JR-0716ML CAD Models
RV1206JR-0716ML Part Data Attributes
|
RV1206JR-0716ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206JR-0716ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RV1206JR-0716ML
This table gives cross-reference parts and alternative options found for RV1206JR-0716ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206JR-0716ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR06JTFV1605 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RV1206JR-0716ML vs HVR06JTFV1605 |
HV73V2BRTTED166J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RV1206JR-0716ML vs HV73V2BRTTED166J |
MCHVR06JTFV1605 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RV1206JR-0716ML vs MCHVR06JTFV1605 |
RH12JTN166 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206JR-0716ML vs RH12JTN166 |
232279061166 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206JR-0716ML vs 232279061166 |
9CVR013A1605JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RV1206JR-0716ML vs 9CVR013A1605JLPFT |