Part Details for RV1206JR-07110K by YAGEO Corporation
Overview of RV1206JR-07110K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV1206JR-07110K
RV1206JR-07110K CAD Models
RV1206JR-07110K Part Data Attributes
|
RV1206JR-07110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206JR-07110K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RV1206JR-07110K
This table gives cross-reference parts and alternative options found for RV1206JR-07110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206JR-07110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV06S4J0114T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206JR-07110K vs HV06S4J0114T5E |
KTR18EZPJ114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RV1206JR-07110K vs KTR18EZPJ114 |
RV1206JR-07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RV1206JR-07110K vs RV1206JR-07110KL |
9CVR013A1103JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206JR-07110K vs 9CVR013A1103JLPFT |
HV06S4J0114T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206JR-07110K vs HV06S4J0114T4E |
RH12JTN114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206JR-07110K vs RH12JTN114 |
LHVC1206-110KJT4 | RESISTOR, 0.25W, 5%, 200ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206JR-07110K vs LHVC1206-110KJT4 |
LHVC1206-110KJT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206JR-07110K vs LHVC1206-110KJT4 |