Part Details for RV1206FR-07825KL by YAGEO Corporation
Overview of RV1206FR-07825KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07825KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4776
|
Newark | Res, 825K, 1%, 0.25W, Thick Film, 1206, Resistance:825Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07825KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
311-825KNICT-ND
|
DigiKey | RES SMD 825K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0326 / $0.2200 | Buy Now |
DISTI #
RV1206FR-07825KL
|
Avnet Americas | SMD Chip Resistor, 825 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07825KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-07825KL
|
Mouser Electronics | Thick Film Resistors - SMD 825 kOhms 250 mW 1206 1% RoHS: Compliant | 670 |
|
$0.0190 / $0.2300 | Buy Now |
DISTI #
RV1206FR-07825KL
|
Avnet Abacus | SMD Chip Resistor, 825 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07825KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 825K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0366 / $0.0447 | RFQ |
Part Details for RV1206FR-07825KL
RV1206FR-07825KL CAD Models
RV1206FR-07825KL Part Data Attributes
|
RV1206FR-07825KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07825KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-07825KL
This table gives cross-reference parts and alternative options found for RV1206FR-07825KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07825KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279168254L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07825KL vs 232279168254L |
RH12FTN8253 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-07825KL vs RH12FTN8253 |
LHVC1206-825KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-07825KL vs LHVC1206-825KFT4 |
HV06S4F8253T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206FR-07825KL vs HV06S4F8253T5E |
RV1206FR-07825K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-07825KL vs RV1206FR-07825K |
232279168254 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07825KL vs 232279168254 |
LHVC1206-825KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 825000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-07825KL vs LHVC1206-825KFT4 |