Part Details for RV1206FR-07665KL by YAGEO Corporation
Overview of RV1206FR-07665KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07665KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2668
|
Newark | Res, 665K, 1%, 0.25W, Thick Film, 1206, Resistance:665Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07665KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
58AK6511
|
Newark | Res, 665K, 1%, 0.25W, Thick Film, 1206, Resistance:665Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07665KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
RV1206FR-07665KL-ND
|
DigiKey | RES SMD 665K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
RV1206FR-07665KL
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 665kOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-07665KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-07665KL
|
Mouser Electronics | Thick Film Resistors - SMD 665kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0230 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 665K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0379 / $0.0462 | RFQ |
Part Details for RV1206FR-07665KL
RV1206FR-07665KL CAD Models
RV1206FR-07665KL Part Data Attributes
|
RV1206FR-07665KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07665KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-07665KL
This table gives cross-reference parts and alternative options found for RV1206FR-07665KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07665KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-665KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-07665KL vs LHVC1206-665KFT4 |
LHVC1206-665KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 665000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-07665KL vs LHVC1206-665KFT4 |
9CVR023A6653FLPFT | Res,SMT,Thick Film,665K Ohms,500WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | RV1206FR-07665KL vs 9CVR023A6653FLPFT |
HV06S4F6653T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206FR-07665KL vs HV06S4F6653T5E |
RH12FTN6653 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-07665KL vs RH12FTN6653 |
232279166654 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 665000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07665KL vs 232279166654 |