There are no models available for this part yet.
Overview of RV1206FR-07412KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV1206FR-07412KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK2660
|
Newark | Res, 412K, 1%, 0.25W, Thick Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07412KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now | |
DISTI #
58AK8505
|
Newark | Res, 412K, 1%, 0.25W, Thick Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07412KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now | |
DISTI #
RV1206FR-07412KL-ND
|
DigiKey | RES SMD 412K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now | |
DISTI #
RV1206FR-07412KL
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 412kOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-07412KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now | |
DISTI #
603-RV1206FR-07412KL
|
Mouser Electronics | Thick Film Resistors - SMD 412kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0290 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 412K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0378 / $0.0461 | RFQ |
CAD Models for RV1206FR-07412KL by YAGEO Corporation
Part Data Attributes for RV1206FR-07412KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IEC62368-1
|
Resistance
|
412000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RV1206FR-07412KL
This table gives cross-reference parts and alternative options found for RV1206FR-07412KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07412KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-412KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 412000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-07412KL vs LHVC1206-412KFT4 |
RH12FTN4123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-07412KL vs RH12FTN4123 |
232279164124L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07412KL vs 232279164124L |
9CVR023A4123FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-07412KL vs 9CVR023A4123FLPFT |