Datasheets
RV1206FR-07412KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RV1206FR-07412KL by YAGEO Corporation

Overview of RV1206FR-07412KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RV1206FR-07412KL

Part # Distributor Description Stock Price Buy
DISTI # 59AK2660
Newark Res, 412K, 1%, 0.25W, Thick Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07412KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0590
  • 10,000 $0.0480
  • 20,000 $0.0420
  • 30,000 $0.0390
  • 50,000 $0.0340
$0.0340 / $0.0590 Buy Now
DISTI # 58AK8505
Newark Res, 412K, 1%, 0.25W, Thick Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07412KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0660
$0.0660 Buy Now
DISTI # RV1206FR-07412KL-ND
DigiKey RES SMD 412K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0398
$0.0398 Buy Now
DISTI # RV1206FR-07412KL
Avnet Americas High Voltage Chip Resistor Thick Film 1206 412kOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-07412KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0143
$0.0143 Buy Now
DISTI # 603-RV1206FR-07412KL
Mouser Electronics Thick Film Resistors - SMD 412kOhms 1/4W 1206 1% RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1390
  • 100 $0.0830
  • 1,000 $0.0540
  • 5,000 $0.0390
  • 10,000 $0.0370
  • 25,000 $0.0330
  • 50,000 $0.0310
  • 100,000 $0.0290
$0.0290 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0127
$0.0127 Buy Now
Ozdisan Elektronik RES.(3216) 1206 412K Ohms 1% 1/4W 200PPM AEC-Q200 0
  • 10 $0.0455
  • 5,000 $0.0373
$0.0373 / $0.0455 RFQ

Part Details for RV1206FR-07412KL

RV1206FR-07412KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RV1206FR-07412KL Part Data Attributes

RV1206FR-07412KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RV1206FR-07412KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IEC62368-1
Resistance 412000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RV1206FR-07412KL

This table gives cross-reference parts and alternative options found for RV1206FR-07412KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07412KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RH12FTN4123 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RV1206FR-07412KL vs RH12FTN4123
LHVC1206-412KFT4 RESISTOR, 0.25W, 1%, 200ppm, 412000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RV1206FR-07412KL vs LHVC1206-412KFT4
232279164124L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RV1206FR-07412KL vs 232279164124L
9CVR023A4123FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation RV1206FR-07412KL vs 9CVR023A4123FLPFT
232279164124 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RV1206FR-07412KL vs 232279164124
LHVC1206-412KFT4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors RV1206FR-07412KL vs LHVC1206-412KFT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV1206FR-07412KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV1206FR-07412KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RV1206FR-07412KL would you like to use for your alert(s)?
  • Please alert me when RV1206FR-07412KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV1206FR-07412KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV1206FR-07412KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV1206FR-07412KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV1206FR-07412KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV1206FR-07412KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: