Part Details for RV1206FR-072M32 by YAGEO Corporation
Overview of RV1206FR-072M32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV1206FR-072M32
RV1206FR-072M32 CAD Models
RV1206FR-072M32 Part Data Attributes
|
RV1206FR-072M32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-072M32
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-072M32
This table gives cross-reference parts and alternative options found for RV1206FR-072M32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-072M32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-2M32FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-072M32 vs LHVC1206-2M32FT4 |
232279162325 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-072M32 vs 232279162325 |
HV06S4F2324T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RV1206FR-072M32 vs HV06S4F2324T5E |
LHVC1206-2M32FT4 | RESISTOR, 0.25W, 1%, 200ppm, 2320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-072M32 vs LHVC1206-2M32FT4 |
9CVR023A2324FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-072M32 vs 9CVR023A2324FLPFT |
RH12FTN2324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-072M32 vs RH12FTN2324 |
232279162325L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-072M32 vs 232279162325L |