There are no models available for this part yet.
Overview of RV1206FR-07267KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV1206FR-07267KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RV1206FR-07267KL-ND
|
DigiKey | RES SMD 267K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 | Buy Now | |
DISTI #
RV1206FR-07267KL
|
Avnet Americas | SMD Chip Resistor, 267 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-07267KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now | |
DISTI #
603-RV1206FR-07267KL
|
Mouser Electronics | Thick Film Resistors - SMD 267kOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0290 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 267K Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0373 / $0.0455 | RFQ |
CAD Models for RV1206FR-07267KL by YAGEO Corporation
Part Data Attributes for RV1206FR-07267KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IEC62368-1
|
Resistance
|
267000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for RV1206FR-07267KL
This table gives cross-reference parts and alternative options found for RV1206FR-07267KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07267KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12FTN2673 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RV1206FR-07267KL vs RH12FTN2673 |
LHVC1206-267KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RV1206FR-07267KL vs LHVC1206-267KFT4 |
232279162674L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07267KL vs 232279162674L |
RV1206FR-07267K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RV1206FR-07267KL vs RV1206FR-07267K |
LHVC1206-267KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 267000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RV1206FR-07267KL vs LHVC1206-267KFT4 |
232279162674 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07267KL vs 232279162674 |
9CVR023A2673FLPFT | Res,SMT,Thick Film,267K Ohms,500WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | RV1206FR-07267KL vs 9CVR023A2673FLPFT |