RV0805Y4751BNTB
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Overview of RV0805Y4751BNTB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RV0805Y4751BNTB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV0805Y4751BNTB by Vishay Intertechnologies

RV0805Y4751BNTB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.627 mm
Package Length
2.062 mm
Package Style
SMT
Package Width
1.397 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
CECC40401-010
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RV0805Y4751BNTB
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RV0805Y4751BNTB

This table gives cross-reference parts and alternative options found for RV0805Y4751BNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805Y4751BNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV0805Y4751BNT Fixed Resistor, Thin Film, 0.2W, 4750ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RV0805Y4751BNTB vs RV0805Y4751BNT
RV0805Y4751BNT RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 4750 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sfernice RV0805Y4751BNTB vs RV0805Y4751BNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV0805Y4751BNTB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV0805Y4751BNTB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RV0805Y4751BNTB would you like to use for your alert(s)?
  • Please alert me when RV0805Y4751BNTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV0805Y4751BNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV0805Y4751BNTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV0805Y4751BNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV0805Y4751BNTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV0805Y4751BNTB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: