Part Details for RV0805FR-078M2 by YAGEO Corporation
Overview of RV0805FR-078M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0805FR-078M2
RV0805FR-078M2 CAD Models
RV0805FR-078M2 Part Data Attributes
|
RV0805FR-078M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805FR-078M2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RV0805FR-078M2
This table gives cross-reference parts and alternative options found for RV0805FR-078M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805FR-078M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR05FTFW8204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RV0805FR-078M2 vs HVR05FTFW8204 |
MCHVR05FTFW8204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RV0805FR-078M2 vs MCHVR05FTFW8204 |
232279368205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-078M2 vs 232279368205 |
RV0805FR-078M2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RV0805FR-078M2 vs RV0805FR-078M2L |