There are no models available for this part yet.
Overview of RV0805FR-075M11L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV0805FR-075M11L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RV0805FR-075M11L-ND
|
DigiKey | RES SMD 5.11M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0683 | Buy Now | |
DISTI #
RV0805FR-075M11L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 0805 5.11MOhm 1% Paper T/R - Tape and Reel (Alt: RV0805FR-075M11L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now | |
DISTI #
603-RV0805FR-075M11L
|
Mouser Electronics | Thick Film Resistors - SMD 5.11mOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0520 / $0.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0124 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 5.11M Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0367 / $0.0448 | RFQ |
CAD Models for RV0805FR-075M11L by YAGEO Corporation
Part Data Attributes for RV0805FR-075M11L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
400 V
|
Alternate Parts for RV0805FR-075M11L
This table gives cross-reference parts and alternative options found for RV0805FR-075M11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805FR-075M11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279365115 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-075M11L vs 232279365115 |
BCTV000805-5114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5110000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RV0805FR-075M11L vs BCTV000805-5114FTP |
RCH0805F5114-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | RV0805FR-075M11L vs RCH0805F5114-400V |
232279365115L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-075M11L vs 232279365115L |