Part Details for RV0805FR-071M58L by YAGEO Corporation
Overview of RV0805FR-071M58L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805FR-071M58L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 1.58M Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0379 / $0.0462 | RFQ |
Part Details for RV0805FR-071M58L
RV0805FR-071M58L CAD Models
RV0805FR-071M58L Part Data Attributes
|
RV0805FR-071M58L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805FR-071M58L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RV0805FR-071M58L
This table gives cross-reference parts and alternative options found for RV0805FR-071M58L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805FR-071M58L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279361585L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-071M58L vs 232279361585L |
HVCR0805-8W-1584FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RV0805FR-071M58L vs HVCR0805-8W-1584FT |
9CVR122A1584FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | RV0805FR-071M58L vs 9CVR122A1584FLPFT |
BCTV000805-1584FTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1580000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RV0805FR-071M58L vs BCTV000805-1584FTP |
RV0805FR-071M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0805 | YAGEO Corporation | RV0805FR-071M58L vs RV0805FR-071M58 |
232279361585 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV0805FR-071M58L vs 232279361585 |