Part Details for RV080525PPM240R5%BTRR1016 by Vishay Intertechnologies
Overview of RV080525PPM240R5%BTRR1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV080525PPM240R5%BTRR1016
RV080525PPM240R5%BTRR1016 CAD Models
RV080525PPM240R5%BTRR1016 Part Data Attributes
|
RV080525PPM240R5%BTRR1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV080525PPM240R5%BTRR1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 240ohm, 50V, 5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |