Part Details for RV0603Y6122BG1016 by Vishay Intertechnologies
Overview of RV0603Y6122BG1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603Y6122BG1016
RV0603Y6122BG1016 CAD Models
RV0603Y6122BG1016 Part Data Attributes
|
RV0603Y6122BG1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603Y6122BG1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 61200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603Y6122BG1016
This table gives cross-reference parts and alternative options found for RV0603Y6122BG1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603Y6122BG1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JB6122A | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV0603Y6122BG1016 vs RN73C1JB6122A |
UPTF0603-16W-N-6122BT-1K | Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV0603Y6122BG1016 vs UPTF0603-16W-N-6122BT-1K |
AR03ATRC6Y6122N | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y6122BG1016 vs AR03ATRC6Y6122N |
AR03BTRC6C6Y6122N | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y6122BG1016 vs AR03BTRC6C6Y6122N |
AR03BPC6C5Y6122N | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y6122BG1016 vs AR03BPC6C5Y6122N |
SF06W6122AALQ | Fixed Resistor, Thin Film, 0.1W, 61200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603Y6122BG1016 vs SF06W6122AALQ |
AR03APC6Y6122 | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y6122BG1016 vs AR03APC6Y6122 |
RN73C1JTD6122A | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV0603Y6122BG1016 vs RN73C1JTD6122A |
AR03BPC6C5Y6122 | Fixed Resistor, Thin Film, 0.0625W, 61200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603Y6122BG1016 vs AR03BPC6C5Y6122 |
NTR06B6122BTR1KF | Fixed Resistor, Thin Film, 0.063W, 61200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RV0603Y6122BG1016 vs NTR06B6122BTR1KF |