Part Details for RV0603JR-071M5 by YAGEO Corporation
Overview of RV0603JR-071M5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603JR-071M5
RV0603JR-071M5 CAD Models
RV0603JR-071M5 Part Data Attributes
|
RV0603JR-071M5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0603JR-071M5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RV0603JR-071M5
This table gives cross-reference parts and alternative options found for RV0603JR-071M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603JR-071M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV000603-1504JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RV0603JR-071M5 vs BCTV000603-1504JTP |
HV731JTTPD155J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RV0603JR-071M5 vs HV731JTTPD155J |
KTR03EZPJ155 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RV0603JR-071M5 vs KTR03EZPJ155 |
RV0603JR-071M5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 0603 | YAGEO Corporation | RV0603JR-071M5 vs RV0603JR-071M5L |