Part Details for RV0603E1802BBT1016 by Vishay Intertechnologies
Overview of RV0603E1802BBT1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603E1802BBT1016
RV0603E1802BBT1016 CAD Models
RV0603E1802BBT1016 Part Data Attributes
|
RV0603E1802BBT1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603E1802BBT1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 18000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603E1802BBT1016
This table gives cross-reference parts and alternative options found for RV0603E1802BBT1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E1802BBT1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBC1802N | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RV0603E1802BBT1016 vs AR03BBC1802N |
CPF0603A18KE | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RV0603E1802BBT1016 vs CPF0603A18KE |
SF06U1802BALQ | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E1802BBT1016 vs SF06U1802BALQ |
RN73F1JTD1802B | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RV0603E1802BBT1016 vs RN73F1JTD1802B |
UPTF0603-16W-E-1802AT-1K | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV0603E1802BBT1016 vs UPTF0603-16W-E-1802AT-1K |
CPF0603B18KE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 18000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RV0603E1802BBT1016 vs CPF0603B18KE |
RN73F1J1802B | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RV0603E1802BBT1016 vs RN73F1J1802B |
AR060318K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RV0603E1802BBT1016 vs AR060318K+-0.1%TCR25 |
AR03ABC1802N | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RV0603E1802BBT1016 vs AR03ABC1802N |
AR060318K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RV0603E1802BBT1016 vs AR060318K+-0.05%TCR25 |