Part Details for RV0603E1782BN1016 by Vishay Intertechnologies
Overview of RV0603E1782BN1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV0603E1782BN1016
RV0603E1782BN1016 CAD Models
RV0603E1782BN1016 Part Data Attributes
|
RV0603E1782BN1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603E1782BN1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 17800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603E1782BN1016
This table gives cross-reference parts and alternative options found for RV0603E1782BN1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E1782BN1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BPC3X1782N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs AR03BPC3X1782N |
AR03ATC1782N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs AR03ATC1782N |
UPTF0603-16W-E-1782AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RV0603E1782BN1016 vs UPTF0603-16W-E-1782AT-1K |
TC0325A1782TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs TC0325A1782TCE |
TC0325A1782T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs TC0325A1782T5E |
RN73F1JTD1782B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RV0603E1782BN1016 vs RN73F1JTD1782B |
SF06U1782BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RV0603E1782BN1016 vs SF06U1782BALQ |
TC0325A1782E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs TC0325A1782E4E |
UPTF0603-16W-E-1782AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RV0603E1782BN1016 vs UPTF0603-16W-E-1782AT |
TC0325A1782E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RV0603E1782BN1016 vs TC0325A1782E5E |