RV0603E1720DN1016
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RV0603E1720DN1016 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RV0603E1720DN1016 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV0603E1720DN1016 by Vishay Intertechnologies

RV0603E1720DN1016
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.75 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Resistance
172 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RV0603E1720DN1016
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RV0603E1720DN1016

This table gives cross-reference parts and alternative options found for RV0603E1720DN1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E1720DN1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RV060325PPM172R0.5%N Fixed Resistor, Thin Film, 0.125W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies RV0603E1720DN1016 vs RV060325PPM172R0.5%N
RN73F1JTD1720D Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RV0603E1720DN1016 vs RN73F1JTD1720D
NTRA06D1720CTRQYF Fixed Resistor, Thin Film, 0.063W, 172ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RV0603E1720DN1016 vs NTRA06D1720CTRQYF
AR03DTC1720 Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RV0603E1720DN1016 vs AR03DTC1720
WF06U1720DVLQ Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RV0603E1720DN1016 vs WF06U1720DVLQ
TFCR0603-10W-E-1720DT Fixed Resistor, Thin Film, 0.1W, 172ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RV0603E1720DN1016 vs TFCR0603-10W-E-1720DT
RNCS0603DTE172R Fixed Resistor, Thin Film, 0.063W, 172ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RV0603E1720DN1016 vs RNCS0603DTE172R
AR03DPC3X1720N Fixed Resistor, Thin Film, 0.1W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RV0603E1720DN1016 vs AR03DPC3X1720N
AR03DTRC3Y1720 Fixed Resistor, Thin Film, 0.0625W, 172ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RV0603E1720DN1016 vs AR03DTRC3Y1720
TFCR0603-16W-E-1720DT Fixed Resistor, Thin Film, 0.063W, 172ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RV0603E1720DN1016 vs TFCR0603-16W-E-1720DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV0603E1720DN1016 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV0603E1720DN1016 by Vishay Intertechnologies

  • Please alert me when RV0603E1720DN1016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV0603E1720DN1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV0603E1720DN1016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV0603E1720DN1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV0603E1720DN1016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV0603E1720DN1016 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: