Part Details for RV060310PPM1K270.1%NTR by Vishay Intertechnologies
Overview of RV060310PPM1K270.1%NTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV060310PPM1K270.1%NTR
RV060310PPM1K270.1%NTR CAD Models
RV060310PPM1K270.1%NTR Part Data Attributes
|
RV060310PPM1K270.1%NTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV060310PPM1K270.1%NTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1270ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV060310PPM1K270.1%NTR
This table gives cross-reference parts and alternative options found for RV060310PPM1K270.1%NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM1K270.1%NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W1271AALQ | Fixed Resistor, Thin Film, 0.1W, 1270ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV060310PPM1K270.1%NTR vs SF06W1271AALQ |
AR03ATRC6Y1271N | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03ATRC6Y1271N |
AR03BPC6C5Y1271N | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03BPC6C5Y1271N |
AR03APC6Y1271 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03APC6Y1271 |
RN73C1JB1271B | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM1K270.1%NTR vs RN73C1JB1271B |
AR03BTRC6C6Y1271N | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03BTRC6C6Y1271N |
CAR06031.27KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV060310PPM1K270.1%NTR vs CAR06031.27KOHMS0.1%10PPM |
UPTF0603-16W-N-1271BT-1K | Fixed Resistor, Thin Film, 0.063W, 1270ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM1K270.1%NTR vs UPTF0603-16W-N-1271BT-1K |
AR03ATRC6Y1271 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03ATRC6Y1271 |
AR03BTRC6C6Y1271 | Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM1K270.1%NTR vs AR03BTRC6C6Y1271 |