Part Details for RV060310PPM16K40.5%NR1016 by Vishay Intertechnologies
Overview of RV060310PPM16K40.5%NR1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV060310PPM16K40.5%NR1016
RV060310PPM16K40.5%NR1016 CAD Models
RV060310PPM16K40.5%NR1016 Part Data Attributes
|
RV060310PPM16K40.5%NR1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV060310PPM16K40.5%NR1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 16400ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RV060310PPM16K40.5%NR1016
This table gives cross-reference parts and alternative options found for RV060310PPM16K40.5%NR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM16K40.5%NR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W1642DTLQ | Fixed Resistor, Thin Film, 0.1W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV060310PPM16K40.5%NR1016 vs SF06W1642DTLQ |
PCF-W0603LF-12-1642-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | RV060310PPM16K40.5%NR1016 vs PCF-W0603LF-12-1642-D-P-LT |
RN73C1JTD1642D | Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM16K40.5%NR1016 vs RN73C1JTD1642D |
UPTF0603-16W-N-1642DT | Fixed Resistor, Thin Film, 0.063W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM16K40.5%NR1016 vs UPTF0603-16W-N-1642DT |
RN73C1JB1642D | Fixed Resistor, Thin Film, 0.0625W, 16400ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM16K40.5%NR1016 vs RN73C1JB1642D |