Part Details for RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies
Overview of RV060310PPM118K0.1%NR1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV060310PPM118K0.1%NR1016
RV060310PPM118K0.1%NR1016 CAD Models
RV060310PPM118K0.1%NR1016 Part Data Attributes
|
RV060310PPM118K0.1%NR1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV060310PPM118K0.1%NR1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV060310PPM118K0.1%NR1016
This table gives cross-reference parts and alternative options found for RV060310PPM118K0.1%NR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM118K0.1%NR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603Y1183BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 118000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RV060310PPM118K0.1%NR1016 vs RV0603Y1183BG |
AR03BTRC6C6Y1183N | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM118K0.1%NR1016 vs AR03BTRC6C6Y1183N |
RN73C1J118KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RV060310PPM118K0.1%NR1016 vs RN73C1J118KATDF |
NTR06B1183BTRF | Fixed Resistor, Thin Film, 0.063W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RV060310PPM118K0.1%NR1016 vs NTR06B1183BTRF |
AR03BTRC6C6Y1183 | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM118K0.1%NR1016 vs AR03BTRC6C6Y1183 |
AR03BPC6C6Y1183N | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM118K0.1%NR1016 vs AR03BPC6C6Y1183N |
RN73C1JB1183B | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM118K0.1%NR1016 vs RN73C1JB1183B |
AR03BBBY1183N | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RV060310PPM118K0.1%NR1016 vs AR03BBBY1183N |
RN73C1J118KATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 118000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RV060310PPM118K0.1%NR1016 vs RN73C1J118KATD |
AR03BTBY1183 | Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RV060310PPM118K0.1%NR1016 vs AR03BTBY1183 |