RV0505E1692BG
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 16900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0505,

Overview of RV0505E1692BG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RV0505E1692BG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV0505E1692BG by Vishay Intertechnologies

RV0505E1692BG
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.35 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Resistance
16900 Ω
Resistor Type
FIXED RESISTOR
Series
RV
Size Code
0505
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RV0505E1692BG
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 16900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0505,
    VS

Alternate Parts for RV0505E1692BG

This table gives cross-reference parts and alternative options found for RV0505E1692BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0505E1692BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0505E1692BGTB Fixed Resistor, Thin Film, 0.125W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RV0505E1692BG vs P0505E1692BGTB
P0505E1692WNTB Fixed Resistor, Thin Film, 0.125W, 16900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RV0505E1692BG vs P0505E1692WNTB
P0505E1692BBTA Fixed Resistor, Thin Film, 0.125W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RV0505E1692BG vs P0505E1692BBTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV0505E1692BG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV0505E1692BG by Vishay Intertechnologies

  • Please alert me when RV0505E1692BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV0505E1692BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV0505E1692BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV0505E1692BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV0505E1692BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV0505E1692BG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: