Part Details for RURG1580CC by Intersil Corporation
Overview of RURG1580CC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RURG1580CC
RURG1580CC CAD Models
RURG1580CC Part Data Attributes
|
RURG1580CC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RURG1580CC
Intersil Corporation
RECTIFIER DIODES,COMMON CATHODE,800V V(RRM),TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.125 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |