Resistors
RUEF600-1
Description: PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RUEF600-1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for RUEF600-1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RUEF600-1HF-ND
DigiKey PTC RESET FUSE 30V 6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag 131
In Stock
  • 1 $0.8000
  • 5 $0.7760
  • 10 $0.7270
  • 50 $0.6012
  • 100 $0.5010
  • 250 $0.4885
  • 500 $0.4134
  • 1,000 $0.3633
  • 5,000 $0.3441
$0.3441 / $0.8000 Buy Now
DISTI # 650-RUEF600-1
Mouser Electronics Resettable Fuses - PPTC 6A 30V 40A Imax RoHS: Compliant 193
  • 1 $0.7800
  • 10 $0.7270
  • 25 $0.6020
  • 100 $0.5010
$0.5010 / $0.7800 Buy Now
Future Electronics RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag 0
Bag
  • 1 $0.4100
  • 125 $0.3950
  • 400 $0.3800
  • 1,500 $0.3650
  • 5,000 $0.3400
$0.3400 / $0.4100 Buy Now
Future Electronics RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag 0
Bag
  • 1 $0.4100
  • 125 $0.3950
  • 400 $0.3800
  • 1,500 $0.3650
  • 5,000 $0.3400
$0.3400 / $0.4100 Buy Now
Future Electronics RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 250 $0.3850
  • 750 $0.3750
  • 2,500 $0.3600
  • 5,000 $0.3500
  • 10,000 $0.3400
$0.3400 / $0.3850 Buy Now
DISTI # RF2748-000
TTI Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk Americas - 0
  • 250 $0.3970
  • 500 $0.3890
  • 1,000 $0.3690
  • 1,500 $0.3620
  • 2,500 $0.3550
  • 5,000 $0.3480
$0.3480 / $0.3970 Buy Now
Ozdisan Elektronik THERMISTOR PTC RESETTABLE FUSE RADIAL 6A 30V THT 0
  • 1 $0.9369
  • 250 $0.8147
$0.8147 / $0.9369 RFQ

CAD Models for RUEF600-1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RUEF600-1 by Littelfuse Inc

RUEF600-1
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
Rmax:0.02 OHMS AT 20 DEG CEL
Circuit RMS Voltage-Max
30 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
24.1 mm
Package Length
16.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3 mm
Reference Standard
CSA; TUV; UL
Resistance
0.005 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
30 V
Want to compare parts?
  1. RUEF600-1
    Littelfuse Inc
    PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RUEF600-1

This table gives cross-reference parts and alternative options found for RUEF600-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF600-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RUE600 RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED TE Connectivity RUEF600-1 vs RUE600
RUEF600-1 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-1
RUEF600-2 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc RUEF600-1 vs RUEF600-2
RUEF600-AP PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc RUEF600-1 vs RUEF600-AP
RUE600-1 RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT TE Connectivity RUEF600-1 vs RUE600-1
RUE600-2 RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT TE Connectivity RUEF600-1 vs RUE600-2
RUEF600 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600
RUEF600-AP PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-AP
RUEF600-2 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-2
Part Number Description Manufacturer Compare
RUEF600-2 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-2
RUEF600-1 PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-1
RUE600-AP RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED TE Connectivity RUEF600-1 vs RUE600-AP
30R600UPR PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc RUEF600-1 vs 30R600UPR
RUEF600-AP PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity RUEF600-1 vs RUEF600-AP
RUE600 RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED TE Connectivity RUEF600-1 vs RUE600
30R600UP PTC Resettable Fuse, 0.005ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc RUEF600-1 vs 30R600UP

Related Parts for RUEF600-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RUEF600-1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RUEF600-1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RUEF600-1 would you like to use for your alert(s)?
  • Please alert me when RUEF600-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RUEF600-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RUEF600-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RUEF600-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RUEF600-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RUEF600-1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: