There are no models available for this part yet.
Overview of RUE002N02TL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RUE002N02TL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RUE002N02TLCT-ND
|
DigiKey | MOSFET N-CH 20V 200MA EMT3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23151 In Stock |
|
$0.0437 / $0.3800 | Buy Now | |
DISTI #
RUE002N02TL
|
Avnet Americas | Trans MOSFET N-CH 20V 0.2A 3-Pin EMT - Tape and Reel (Alt: RUE002N02TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now | |
DISTI #
755-RUE002N02TL
|
Mouser Electronics | MOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RUE002N02 N-Channel 20 V 4.8 Ω Surface Mount Switching Mosfet - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0377 / $0.0431 | Buy Now | ||
DISTI #
67614559
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin EMT T/R RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 2126 | Americas - 54409 |
|
$0.0375 / $0.0535 | Buy Now | |
DISTI #
61319452
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin EMT T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2201 | Americas - 29900 |
|
$0.0974 / $0.1118 | Buy Now | |
DISTI #
59629532
|
Verical | Trans MOSFET N-CH Si 20V 0.2A 3-Pin EMT T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2101 | Americas - 6647 |
|
$0.1021 / $0.1118 | Buy Now | |
Quest Components | 29318 |
|
$0.1200 / $0.8000 | Buy Now | |||
Quest Components | 2304 |
|
$0.1728 / $0.5760 | Buy Now | |||
DISTI #
RUE002N02TL
|
TTI | MOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 198000 In Stock |
|
$0.0440 / $0.0500 | Buy Now |
CAD Models for RUE002N02TL by ROHM Semiconductor
Part Data Attributes for RUE002N02TL by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
EMT3, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.2 A
|
Drain-source On Resistance-Max
|
1.4 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for RUE002N02TL
This table gives cross-reference parts and alternative options found for RUE002N02TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUE002N02TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUB002N02T2CL | Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMN3, 3 PIN | ROHM Semiconductor | RUE002N02TL vs RUB002N02T2CL |
RUM002N02T2L | Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | ROHM Semiconductor | RUE002N02TL vs RUM002N02T2L |
Related Parts for RUE002N02TL
-
RE1C002UNTCLSmall Signal Field-Effect Transistors
-
IRFR220NPBFPower Field-Effect Transistors
-
C8051F340-GQMicrocontrollers
-
CDBU00340Rectifier Diodes
-
RT9715DGSPeripheral Drivers
-
CL10A226MQ7NRNCFixed Capacitors
-
RP504K151D-E2Switching Regulator or Controllers
-
RMCF0201FT270RFixed Resistors
-
BC846B-TPSmall Signal Bipolar Transistors