Part Details for RU73X3A39KBTE by TE Connectivity
Overview of RU73X3A39KBTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73X3A39KBTE
RU73X3A39KBTE CAD Models
RU73X3A39KBTE Part Data Attributes
|
RU73X3A39KBTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X3A39KBTE
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RU73X3A39KBTE
This table gives cross-reference parts and alternative options found for RU73X3A39KBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X3A39KBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABXU3902 | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RU73X3A39KBTE vs AR12ABXU3902 |
RNCF2512BTW39K0 | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RU73X3A39KBTE vs RNCF2512BTW39K0 |
RU73X3A39KATE | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512 | TE Connectivity | RU73X3A39KBTE vs RU73X3A39KATE |
RNCF2512ATW39K0 | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RU73X3A39KBTE vs RNCF2512ATW39K0 |
RNCF2512AKW39K0 | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RU73X3A39KBTE vs RNCF2512AKW39K0 |
RNCF2512BKW39K0 | Fixed Resistor, Thin Film, 0.5W, 39000ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RU73X3A39KBTE vs RNCF2512BKW39K0 |