RU73X2A464RBTD
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805

Overview of RU73X2A464RBTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RU73X2A464RBTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RU73X2A464RBTD by TE Connectivity

RU73X2A464RBTD
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ULTRA PRECISION
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RU73X2A464RBTD
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for RU73X2A464RBTD

This table gives cross-reference parts and alternative options found for RU73X2A464RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X2A464RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73X2AB4640B Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RU73X2A464RBTD vs RN73X2AB4640B
RU73X2A464RBTDF Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805 TE Connectivity RU73X2A464RBTD vs RU73X2A464RBTDF
RN73X2ATD4640B Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RU73X2A464RBTD vs RN73X2ATD4640B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RU73X2A464RBTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RU73X2A464RBTD by TE Connectivity

  • Please alert me when RU73X2A464RBTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RU73X2A464RBTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RU73X2A464RBTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RU73X2A464RBTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RU73X2A464RBTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RU73X2A464RBTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: