Part Details for RU73X2A1K21BTDF by TE Connectivity
Overview of RU73X2A1K21BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73X2A1K21BTDF
RU73X2A1K21BTDF CAD Models
RU73X2A1K21BTDF Part Data Attributes
|
RU73X2A1K21BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X2A1K21BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RU73X2A1K21BTDF
This table gives cross-reference parts and alternative options found for RU73X2A1K21BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X2A1K21BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTXX1211 | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RU73X2A1K21BTDF vs AR05BTXX1211 |
NTR10B1211XTR1KF | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, -2,2ppm/Cel, 0805, | NIC Components Corp | RU73X2A1K21BTDF vs NTR10B1211XTR1KF |
RN73X2ATD1211B | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73X2A1K21BTDF vs RN73X2ATD1211B |
RN73X2AB1211B | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RU73X2A1K21BTDF vs RN73X2AB1211B |
RU73X2A1K21ATDF | Fixed Resistor, Thin Film, 0.1W, 1210ohm, 100V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805 | TE Connectivity | RU73X2A1K21BTDF vs RU73X2A1K21ATDF |