Part Details for RU73X1J2K67BTD by TE Connectivity
Overview of RU73X1J2K67BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RU73X1J2K67BTD
RU73X1J2K67BTD CAD Models
RU73X1J2K67BTD Part Data Attributes
|
RU73X1J2K67BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RU73X1J2K67BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RU73X1J2K67BTD
This table gives cross-reference parts and alternative options found for RU73X1J2K67BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RU73X1J2K67BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B2671XTRF | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | RU73X1J2K67BTD vs NTR06B2671XTRF |
RU73X1J2K67ATD | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73X1J2K67BTD vs RU73X1J2K67ATD |
RN73X1JTD2671B | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RU73X1J2K67BTD vs RN73X1JTD2671B |
RN73X1JB2671B | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RU73X1J2K67BTD vs RN73X1JB2671B |
RU73X1J2K67ATDF | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73X1J2K67BTD vs RU73X1J2K67ATDF |
RU73X1J2K67BTDF | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 50V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | RU73X1J2K67BTD vs RU73X1J2K67BTDF |